Phoenix Contact G 10/4 Series PCB Terminal Block, Surface Mount, Screw Termination

RS Stock No.: 804-0687Brand: Phoenix ContactManufacturers Part No.: 2716729Distrelec Article No.: 30413601
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Mounting Type

Surface Mount

Termination Method

Screw

Current Rating

57A

Colour

Grey

Voltage Rating

800 V

Series

G 10/4

Material

Polyamide

Distrelec Product Id

30413601

Product details

G5 device terminals

G5 Compact terminal blocks for network connections in electrical and electronic devices. The terminals comply with VDE regulations 0606 and 0609. The housing consists of shatter-proof polyamide and offers touch-proof contact protection.

Features and Benefits

• Individual terminals can be assembled together and lock into one another
• Screw connection
• Direct mounting

Stock information temporarily unavailable.

BD 9.598

BD 9.598 Each (Exc. Vat)

BD 10.558

BD 10.558 Each (inc. VAT)

Phoenix Contact G 10/4 Series PCB Terminal Block, Surface Mount, Screw Termination

BD 9.598

BD 9.598 Each (Exc. Vat)

BD 10.558

BD 10.558 Each (inc. VAT)

Phoenix Contact G 10/4 Series PCB Terminal Block, Surface Mount, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Termination Method

Screw

Current Rating

57A

Colour

Grey

Voltage Rating

800 V

Series

G 10/4

Material

Polyamide

Distrelec Product Id

30413601

Product details

G5 device terminals

G5 Compact terminal blocks for network connections in electrical and electronic devices. The terminals comply with VDE regulations 0606 and 0609. The housing consists of shatter-proof polyamide and offers touch-proof contact protection.

Features and Benefits

• Individual terminals can be assembled together and lock into one another
• Screw connection
• Direct mounting