Phoenix Contact 2718206 VIOK 1.5-3D/PE Series Grey, 1.5mm², Quadruple-Level, Screw Termination

RS Stock No.: 804-0719Brand: Phoenix ContactManufacturers Part No.: 2718206
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Number of Levels

Quadruple

American Wire Gauge

24 → 12AWG

Series

VIOK 1.5-3D/PE

Termination Method

Screw

Cable CSA

1.5mm²

Current Rating

24A

Voltage Rating

400 V

Model Number

VIOK 1,5-3D/PE

Country of Origin

Poland

Product details

Ground Terminals

Phoenix Contact VIOK range of direct connection ground DIN rail terminals.

VIOK Series

Stock information temporarily unavailable.

BD 3.894

BD 3.894 Each (Exc. Vat)

BD 4.283

BD 4.283 Each (inc. VAT)

Phoenix Contact 2718206 VIOK 1.5-3D/PE Series Grey, 1.5mm², Quadruple-Level, Screw Termination

BD 3.894

BD 3.894 Each (Exc. Vat)

BD 4.283

BD 4.283 Each (inc. VAT)

Phoenix Contact 2718206 VIOK 1.5-3D/PE Series Grey, 1.5mm², Quadruple-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Grey

Number of Levels

Quadruple

American Wire Gauge

24 → 12AWG

Series

VIOK 1.5-3D/PE

Termination Method

Screw

Cable CSA

1.5mm²

Current Rating

24A

Voltage Rating

400 V

Model Number

VIOK 1,5-3D/PE

Country of Origin

Poland

Product details

Ground Terminals

Phoenix Contact VIOK range of direct connection ground DIN rail terminals.

VIOK Series