Phoenix Contact SUBCON-PLUS-PROFIB/PG 9 Way Right Angle Cable Mount D-sub Connector Plug

RS Stock No.: 410-5323Brand: Phoenix ContactManufacturers Part No.: 2744403
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Termination Method

Spring Terminal

Current Rating

100mA

Housing Material

Metal Plated Plastic

Voltage Rating

50.0 V

Length

60.0mm

Width

49.5mm

Depth

16.0mm

Series

SUBCON-PLUS-PROFIB/PG

Dimensions

60 x 49.5 x 16mm

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Phoenix Contact SUBCON-PLUS Profibus D-Sub Connectors 12 Mbps

This range of SUBCON-PLUs Profibus connectors are up to 12 Mbps in speed and work hand-in-hand with Phoenix Contacts PROFIBUS network. Connectivity is simple with the D-sub connector with spring cage terminal points for the input and a D-sub connection on the output. D-Sub connectors form a tight and secure bond with its mating adapter thanks to the screw connections.

These specific D-Sub connectors are suitable for all common fast connect PROFIBUS cables and RS-485 bus lines and you can switch to the D-sub orientation through a reversible connection blocks.

Features and benefits:

  • Can be used on all PROFIBUS systems up to 12 Mbps

  • When the optional terminating resistor is switched in, the output circuit is disconnected to aid fault finding by segmenting the network

  • Additional connection for a programming or service device

  • Spring terminal or screw terminal connector technology (...SC...)

  • Integral strain relief

  • Cable entry optionally left or right (exc. PROFIB/PG and PROFIB/PG/SC2)

  • Programming connection optional (...PG...)

  • Cable entry axial (...AX...)

  • ATEX Ex rating – Installation in potentially explosive areas is approved.

What is a d-sub connector?

D-sub connectors or D-subminiature connectors as they're commonly called are D-shaped connections that can contain a variety of pins and come in a variety of sizes. D-Sub connectors are typically used in connecting wires to PCBs to transfer a multitude of signal types and thanks to their screw method of connection they'll provide a robust and long-lasting strong connection.

BUS connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 37.582

BD 37.582 Each (Exc. Vat)

BD 41.340

BD 41.340 Each (inc. VAT)

Phoenix Contact SUBCON-PLUS-PROFIB/PG 9 Way Right Angle Cable Mount D-sub Connector Plug

BD 37.582

BD 37.582 Each (Exc. Vat)

BD 41.340

BD 41.340 Each (inc. VAT)

Phoenix Contact SUBCON-PLUS-PROFIB/PG 9 Way Right Angle Cable Mount D-sub Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 37.582
10 - 24BD 36.008
25 - 49BD 34.749
50 - 99BD 33.556
100+BD 32.390

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Cable Mount

Termination Method

Spring Terminal

Current Rating

100mA

Housing Material

Metal Plated Plastic

Voltage Rating

50.0 V

Length

60.0mm

Width

49.5mm

Depth

16.0mm

Series

SUBCON-PLUS-PROFIB/PG

Dimensions

60 x 49.5 x 16mm

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Phoenix Contact SUBCON-PLUS Profibus D-Sub Connectors 12 Mbps

This range of SUBCON-PLUs Profibus connectors are up to 12 Mbps in speed and work hand-in-hand with Phoenix Contacts PROFIBUS network. Connectivity is simple with the D-sub connector with spring cage terminal points for the input and a D-sub connection on the output. D-Sub connectors form a tight and secure bond with its mating adapter thanks to the screw connections.

These specific D-Sub connectors are suitable for all common fast connect PROFIBUS cables and RS-485 bus lines and you can switch to the D-sub orientation through a reversible connection blocks.

Features and benefits:

  • Can be used on all PROFIBUS systems up to 12 Mbps

  • When the optional terminating resistor is switched in, the output circuit is disconnected to aid fault finding by segmenting the network

  • Additional connection for a programming or service device

  • Spring terminal or screw terminal connector technology (...SC...)

  • Integral strain relief

  • Cable entry optionally left or right (exc. PROFIB/PG and PROFIB/PG/SC2)

  • Programming connection optional (...PG...)

  • Cable entry axial (...AX...)

  • ATEX Ex rating – Installation in potentially explosive areas is approved.

What is a d-sub connector?

D-sub connectors or D-subminiature connectors as they're commonly called are D-shaped connections that can contain a variety of pins and come in a variety of sizes. D-Sub connectors are typically used in connecting wires to PCBs to transfer a multitude of signal types and thanks to their screw method of connection they'll provide a robust and long-lasting strong connection.

BUS connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more