Phoenix Contact Trabtech Thermal Circuit Breaker - CB TM2 2 Pole 80V dc Voltage Rating, 6A Current Rating

RS Stock No.: 201-5735Brand: Phoenix ContactManufacturers Part No.: 2800885
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

6A

Number of Poles

2

Range

TRABTECH

Voltage Rating

80V dc

Width

24.6mm

Series

CB TM2

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Stock information temporarily unavailable.

BD 43.912

BD 43.912 Each (Exc. Vat)

BD 48.303

BD 48.303 Each (inc. VAT)

Phoenix Contact Trabtech Thermal Circuit Breaker - CB TM2 2 Pole 80V dc Voltage Rating, 6A Current Rating

BD 43.912

BD 43.912 Each (Exc. Vat)

BD 48.303

BD 48.303 Each (inc. VAT)

Phoenix Contact Trabtech Thermal Circuit Breaker - CB TM2 2 Pole 80V dc Voltage Rating, 6A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

6A

Number of Poles

2

Range

TRABTECH

Voltage Rating

80V dc

Width

24.6mm

Series

CB TM2

Circuit Breaker Type

Thermal Magnetic Circuit Breaker