Technical Document
Specifications
Brand
Phoenix ContactCurrent Rating
16A
Number of Poles
2
Range
TRABTECH
Voltage Rating
80V dc
Width
24.6mm
Series
CB TM2
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Stock information temporarily unavailable.
BD 43.912
BD 43.912 Each (Exc. Vat)
BD 48.303
BD 48.303 Each (inc. VAT)
Phoenix Contact Trabtech Thermal Circuit Breaker - CB TM2 2 Pole 80V dc Voltage Rating, 16A Current Rating
1
BD 43.912
BD 43.912 Each (Exc. Vat)
BD 48.303
BD 48.303 Each (inc. VAT)
Phoenix Contact Trabtech Thermal Circuit Breaker - CB TM2 2 Pole 80V dc Voltage Rating, 16A Current Rating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactCurrent Rating
16A
Number of Poles
2
Range
TRABTECH
Voltage Rating
80V dc
Width
24.6mm
Series
CB TM2
Circuit Breaker Type
Thermal Magnetic Circuit Breaker