Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact, CN Surge Protection Device 60kA Maximum Surge Current

RS Stock No.: 170-557Brand: Phoenix ContactManufacturers Part No.: 2801056
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Mounting Type

Plug In

Maximum Surge Current

60kA

Series

CN

Country of Origin

China

Stock information temporarily unavailable.

BD 71.145

BD 71.145 Each (Exc. Vat)

BD 78.259

BD 78.259 Each (inc. VAT)

Phoenix Contact, CN Surge Protection Device 60kA Maximum Surge Current

BD 71.145

BD 71.145 Each (Exc. Vat)

BD 78.259

BD 78.259 Each (inc. VAT)

Phoenix Contact, CN Surge Protection Device 60kA Maximum Surge Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Plug In

Maximum Surge Current

60kA

Series

CN

Country of Origin

China