Phoenix Contact 3RS70 Series Galvanic Isolator, Voltage Input

RS Stock No.: 652-8453Brand: Phoenix ContactManufacturers Part No.: 2810078
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Input Signal Type

Voltage

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +65°C

Series

3RS70

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Country of Origin

Germany

Product details

3-way Isolation Amplifier to Monitor 0-24/30VDC Power Supplies

Input options, 0-24VDC, 0-30VDC
Output options, 0-20mA, 4-20mA, 0-10V, 2-10V, 0-5V, 1-5V
Configured using dip switches
3-way isolated
24 VDC powered on module or via DIN rail bus connector
6.2mm wide
Screw terminals

Stock information temporarily unavailable.

BD 94.892

BD 94.892 Each (Exc. Vat)

BD 104.381

BD 104.381 Each (inc. VAT)

Phoenix Contact 3RS70 Series Galvanic Isolator, Voltage Input

BD 94.892

BD 94.892 Each (Exc. Vat)

BD 104.381

BD 104.381 Each (inc. VAT)

Phoenix Contact 3RS70 Series Galvanic Isolator, Voltage Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Signal Type

Voltage

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +65°C

Series

3RS70

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Country of Origin

Germany

Product details

3-way Isolation Amplifier to Monitor 0-24/30VDC Power Supplies

Input options, 0-24VDC, 0-30VDC
Output options, 0-20mA, 4-20mA, 0-10V, 2-10V, 0-5V, 1-5V
Configured using dip switches
3-way isolated
24 VDC powered on module or via DIN rail bus connector
6.2mm wide
Screw terminals