Phoenix Contact PCB Mount Non-Latching Relay, 230V ac Coil, 12A Switching Current, 4PDT

RS Stock No.: 508-0411Brand: Phoenix ContactManufacturers Part No.: 2834148
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

230V ac

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

12A

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

250V dc

Length

21.5mm

Coil Resistance

18.79 kΩ

Depth

36mm

Maximum Operating Temperature

+70°C

Height

28mm

Contact Material

Gold Plated

Minimum Operating Temperature

-55°C

Series

REL-IR/L-230AC/4X21 AU

Maximum Switching Power AC

1.25 kVA

Application

Power

Country of Origin

Italy

Product details

Interface relay, Series PR2, 5A

Phoenix Contact professional range of plug in non-latching relays.

Industrial relay

Plug-in
Mechanical switch setting indicator and manual testing button
Status LED
Release diode on DC designs

For industrial relays with 2 or 4 changeovers
DIN rail assembly
Type PR2-BSC2: 2 // 2 layer screw connection design
Type PR2-BSC3: 1 // 3 layer screw connection design
Type PR2-BSP3: 1 // 3 layer tension spring design

Approvals

  DIN VDE 0110

Standards

  IEC 60664

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

BD 3.630

BD 3.630 Each (Exc. Vat)

BD 3.993

BD 3.993 Each (inc. VAT)

Phoenix Contact PCB Mount Non-Latching Relay, 230V ac Coil, 12A Switching Current, 4PDT

BD 3.630

BD 3.630 Each (Exc. Vat)

BD 3.993

BD 3.993 Each (inc. VAT)

Phoenix Contact PCB Mount Non-Latching Relay, 230V ac Coil, 12A Switching Current, 4PDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

230V ac

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

12A

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

250V dc

Length

21.5mm

Coil Resistance

18.79 kΩ

Depth

36mm

Maximum Operating Temperature

+70°C

Height

28mm

Contact Material

Gold Plated

Minimum Operating Temperature

-55°C

Series

REL-IR/L-230AC/4X21 AU

Maximum Switching Power AC

1.25 kVA

Application

Power

Country of Origin

Italy

Product details

Interface relay, Series PR2, 5A

Phoenix Contact professional range of plug in non-latching relays.

Industrial relay

Plug-in
Mechanical switch setting indicator and manual testing button
Status LED
Release diode on DC designs

For industrial relays with 2 or 4 changeovers
DIN rail assembly
Type PR2-BSC2: 2 // 2 layer screw connection design
Type PR2-BSC3: 1 // 3 layer screw connection design
Type PR2-BSP3: 1 // 3 layer tension spring design

Approvals

  DIN VDE 0110

Standards

  IEC 60664

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in