Phoenix Contact PR1-RSC3-LDP-24DC/2X21 Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole

RS Stock No.: 524-3432Brand: Phoenix ContactManufacturers Part No.: 2834481
brand-logo

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Maximum Input Voltage

24V ac

Terminal Type

Screw

Depth

16mm

Height

78.5mm

Length

71mm

Series

PR1-RSC3-LDP-24DC/2X21

Contact Material

Silver Alloy

Input Current

19mA

Turn Off Time

10ms

Turn On Time

8ms

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

71 x 16 x 78.5mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 5.544

BD 5.544 Each (Exc. Vat)

BD 6.098

BD 6.098 Each (inc. VAT)

Phoenix Contact PR1-RSC3-LDP-24DC/2X21 Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole

BD 5.544

BD 5.544 Each (Exc. Vat)

BD 6.098

BD 6.098 Each (inc. VAT)

Phoenix Contact PR1-RSC3-LDP-24DC/2X21 Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 5.544
15 - 49BD 5.478
50 - 99BD 5.423
100 - 249BD 5.368
250+BD 5.296

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Maximum Input Voltage

24V ac

Terminal Type

Screw

Depth

16mm

Height

78.5mm

Length

71mm

Series

PR1-RSC3-LDP-24DC/2X21

Contact Material

Silver Alloy

Input Current

19mA

Turn Off Time

10ms

Turn On Time

8ms

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

71 x 16 x 78.5mm

Country of Origin

Germany