Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact, PT 4X1-24AC-ST Surge Protection Plug 24 V ac Maximum Voltage Rating Surge Protector

RS Stock No.: 241-6065Brand: Phoenix ContactManufacturers Part No.: 2838351
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Suppressor Type

Surge Protector

Maximum Voltage Rating

24 V ac

Mounting Type

Base Mount

Series

PT 4X1-24AC-ST

Country of Origin

Germany

Stock information temporarily unavailable.

BD 968.605

BD 96.860 Each (In a Pack of 10) (Exc. Vat)

BD 1,065.465

BD 106.546 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact, PT 4X1-24AC-ST Surge Protection Plug 24 V ac Maximum Voltage Rating Surge Protector

BD 968.605

BD 96.860 Each (In a Pack of 10) (Exc. Vat)

BD 1,065.465

BD 106.546 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact, PT 4X1-24AC-ST Surge Protection Plug 24 V ac Maximum Voltage Rating Surge Protector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Suppressor Type

Surge Protector

Maximum Voltage Rating

24 V ac

Mounting Type

Base Mount

Series

PT 4X1-24AC-ST

Country of Origin

Germany