Technical Document
Specifications
Brand
Phoenix ContactDevice Type
Surge Protector
Voltage Protection Rating
5V dc
Maximum Surge Current
20kA
Range
PT
Series
PT 5-HF
Mounting Style
On Base Element
Country of Origin
Germany
Stock information temporarily unavailable.
BD 793.155
BD 79.316 Each (In a Pack of 10) (Exc. Vat)
BD 872.471
BD 87.248 Each (In a Pack of 10) (inc. VAT)
Phoenix Contact Surge Protector, 20kA, 5V dc, On Base Element Mount
10
BD 793.155
BD 79.316 Each (In a Pack of 10) (Exc. Vat)
BD 872.471
BD 87.248 Each (In a Pack of 10) (inc. VAT)
Phoenix Contact Surge Protector, 20kA, 5V dc, On Base Element Mount
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactDevice Type
Surge Protector
Voltage Protection Rating
5V dc
Maximum Surge Current
20kA
Range
PT
Series
PT 5-HF
Mounting Style
On Base Element
Country of Origin
Germany