Phoenix Contact IB IL 24 DI 16-PAC Series Terminal Block, Digital, 19.2 → 30 V dc

Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Terminal Block
Series
IB IL 24 DI 16-PAC
Input Type
Digital
Supply Voltage
19.2 → 30 V dc
Mounting Type
DIN Rail
Maximum Operating Temperature
+55°C
Dimensions
140.5 x 48.8 x 71.5 mm
Distrelec Product Id
30105479
Country of Origin
Germany
Product details
IB Inline Terminal
Phoenix Contact System
BD 96.450
BD 96.450 Each (Exc. Vat)
BD 106.095
BD 106.095 Each (inc. VAT)
1
BD 96.450
BD 96.450 Each (Exc. Vat)
BD 106.095
BD 106.095 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
Terminal Block
Series
IB IL 24 DI 16-PAC
Input Type
Digital
Supply Voltage
19.2 → 30 V dc
Mounting Type
DIN Rail
Maximum Operating Temperature
+55°C
Dimensions
140.5 x 48.8 x 71.5 mm
Distrelec Product Id
30105479
Country of Origin
Germany
Product details