Phoenix Contact MINI MCR Series Signal Conditioner, Resistance Input, Current, Voltage Output, 24V dc Supply, ATEX

RS Stock No.: 616-8944Brand: Phoenix ContactManufacturers Part No.: 2864095Distrelec Article No.: 17689719
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Resistance/Potiposition Transducer

Input Signal Type

Resistance

Output Signal Type

Current, Voltage

Input Range

100 → 100000 Ω

Output Range

0 → 10 V, 0 → 20mA

Supply Voltage

24V dc

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +65°C

Series

MINI MCR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Country of Origin

Germany

Product details

Resistance to Current/Voltage Converter

From Phoneix Contact, the DIN-Rail mounted slim MINI MCR-SL-R-UI resistance transducer converts potentiometer positions as a percentage to an analogue standard signal. If the potentiometer range cannot be utilized to the full, an externally accessible slide switch is used to set the upper and lower potiposition end values. The output signal between 0 and 100% is based on this fixed end value.

Features and Benefits

• Power supply possible via the foot element (TBUS)
• Automatic potentiometer detection without manual adjustment
• Error indication via diagnostic LED and analog signal
• For 100 Ω to 100 kΩ potentiometers
• Configurable measuring range and output signals
• Highly-compact potentiometer transducer for electrical isolation, conversion, amplification, and filtering
• Input and output signals can be configured via DIP switches
• 3-way isolation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

BD 139.804

BD 139.804 Each (Exc. Vat)

BD 153.784

BD 153.784 Each (inc. VAT)

Phoenix Contact MINI MCR Series Signal Conditioner, Resistance Input, Current, Voltage Output, 24V dc Supply, ATEX

BD 139.804

BD 139.804 Each (Exc. Vat)

BD 153.784

BD 153.784 Each (inc. VAT)

Phoenix Contact MINI MCR Series Signal Conditioner, Resistance Input, Current, Voltage Output, 24V dc Supply, ATEX

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Module Type

Resistance/Potiposition Transducer

Input Signal Type

Resistance

Output Signal Type

Current, Voltage

Input Range

100 → 100000 Ω

Output Range

0 → 10 V, 0 → 20mA

Supply Voltage

24V dc

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +65°C

Series

MINI MCR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Country of Origin

Germany

Product details

Resistance to Current/Voltage Converter

From Phoneix Contact, the DIN-Rail mounted slim MINI MCR-SL-R-UI resistance transducer converts potentiometer positions as a percentage to an analogue standard signal. If the potentiometer range cannot be utilized to the full, an externally accessible slide switch is used to set the upper and lower potiposition end values. The output signal between 0 and 100% is based on this fixed end value.

Features and Benefits

• Power supply possible via the foot element (TBUS)
• Automatic potentiometer detection without manual adjustment
• Error indication via diagnostic LED and analog signal
• For 100 Ω to 100 kΩ potentiometers
• Configurable measuring range and output signals
• Highly-compact potentiometer transducer for electrical isolation, conversion, amplification, and filtering
• Input and output signals can be configured via DIP switches
• 3-way isolation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in