Phoenix Contact MACX MCR Series Signal Conditioner

RS Stock No.: 801-6154Brand: Phoenix ContactManufacturers Part No.: 2864781
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Input Range

0 mA → 20mA

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +65°C

Series

MACX MCR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Country of Origin

Germany

Product details

MINI MCR - Loop-powered Isolators

MINI MCR series passive isolators with 2 channels, for the electrical isolation of current signals without auxiliary power.

Spring-cage connection
Auxiliary voltage not required
Supplied by an input loop
Highly-compact 2-wire passive isolators for electrical isolation and filtering of standard analog signals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 125.152

BD 125.152 Each (Exc. Vat)

BD 137.667

BD 137.667 Each (inc. VAT)

Phoenix Contact MACX MCR Series Signal Conditioner

BD 125.152

BD 125.152 Each (Exc. Vat)

BD 137.667

BD 137.667 Each (inc. VAT)

Phoenix Contact MACX MCR Series Signal Conditioner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Input Range

0 mA → 20mA

Mounting Type

DIN Rail

Operating Temperature Range

-20 → +65°C

Series

MACX MCR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Country of Origin

Germany

Product details

MINI MCR - Loop-powered Isolators

MINI MCR series passive isolators with 2 channels, for the electrical isolation of current signals without auxiliary power.

Spring-cage connection
Auxiliary voltage not required
Supplied by an input loop
Highly-compact 2-wire passive isolators for electrical isolation and filtering of standard analog signals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more