Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact 22.5 → 30V dc Input DIN Rail Uninterruptible Power Supply

RS Stock No.: 505-5364Brand: Phoenix ContactManufacturers Part No.: 2866226
brand-logo

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage

22.5 → 30V dc

Mounting Type

DIN Rail

Type

DC

Current Rating

10.5A

Length

130mm

Width

100mm

Depth

125mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 22.5 → 30V dc Input DIN Rail Uninterruptible Power Supply

P.O.A.

Phoenix Contact 22.5 → 30V dc Input DIN Rail Uninterruptible Power Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage

22.5 → 30V dc

Mounting Type

DIN Rail

Type

DC

Current Rating

10.5A

Length

130mm

Width

100mm

Depth

125mm

Country of Origin

Germany