Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact 24V dc Input DIN Rail Uninterruptible Power Supply, QUINT-DC-UPS/24DC/20

RS Stock No.: 665-7918Brand: Phoenix ContactManufacturers Part No.: 2866239
brand-logo

Technical Document

Specifications

Model

QUINT-DC-UPS/24DC/20

Output Voltage

24V dc

Input Voltage

24V dc

Mounting Type

DIN Rail

Type

UPS

Current Rating

22A

Length

130mm

Width

66mm

Depth

125mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 188.244

BD 188.244 Each (Exc. Vat)

BD 207.068

BD 207.068 Each (inc. VAT)

Phoenix Contact 24V dc Input DIN Rail Uninterruptible Power Supply, QUINT-DC-UPS/24DC/20

BD 188.244

BD 188.244 Each (Exc. Vat)

BD 207.068

BD 207.068 Each (inc. VAT)

Phoenix Contact 24V dc Input DIN Rail Uninterruptible Power Supply, QUINT-DC-UPS/24DC/20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

QUINT-DC-UPS/24DC/20

Output Voltage

24V dc

Input Voltage

24V dc

Mounting Type

DIN Rail

Type

UPS

Current Rating

22A

Length

130mm

Width

66mm

Depth

125mm

Country of Origin

Germany