Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact TRIO Switch Mode DIN Rail Panel Mount Power Supply ac Input dc Output, 40A Output

RS Stock No.: 665-7873Brand: Phoenix ContactManufacturers Part No.: 2866404
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Type

Switch Mode

Output Current

40A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Electrical Phase

3

Width

139mm

Depth

130mm

Series

TRIO

Efficiency

91.5%

Ripple And Noise

20mV Pk-Pk

MTBF

500000h

Load Regulation

±1%

Maximum Temperature

+70°C

Mounting Type

7777

Minimum Temperature

-25°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact TRIO Switch Mode DIN Rail Panel Mount Power Supply ac Input dc Output, 40A Output

P.O.A.

Phoenix Contact TRIO Switch Mode DIN Rail Panel Mount Power Supply ac Input dc Output, 40A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Type

Switch Mode

Output Current

40A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Electrical Phase

3

Width

139mm

Depth

130mm

Series

TRIO

Efficiency

91.5%

Ripple And Noise

20mV Pk-Pk

MTBF

500000h

Load Regulation

±1%

Maximum Temperature

+70°C

Mounting Type

7777

Minimum Temperature

-25°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more