Technical Document
Specifications
Brand
Phoenix ContactEnclosure Type
8 PCB Headers and 8 PCB Terminal Blocks, Upper Housing Part
Body Material
Polyamide
DIN Rail Type
Solid Top Enclosure
Length
45.2mm
Dimensions
45.2 x 99 x 45.85mm
Series
ME
Country of Origin
Germany
BD 227.425
BD 22.742 Each (In a Pack of 10) (Exc. Vat)
BD 250.167
BD 25.016 Each (In a Pack of 10) (inc. VAT)
10
BD 227.425
BD 22.742 Each (In a Pack of 10) (Exc. Vat)
BD 250.167
BD 25.016 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactEnclosure Type
8 PCB Headers and 8 PCB Terminal Blocks, Upper Housing Part
Body Material
Polyamide
DIN Rail Type
Solid Top Enclosure
Length
45.2mm
Dimensions
45.2 x 99 x 45.85mm
Series
ME
Country of Origin
Germany