Phoenix Contact Ethernet Switch

RS Stock No.: 764-6195Brand: Phoenix ContactManufacturers Part No.: 2891030
brand-logo
View all in Network Switches

Technical Document

Specifications

Nominal Supply Voltage

24V dc

RJ45 Ports

5

Mounting

DIN Rail

Series

FL SWITCH 3005

Country of Origin

United States

Product details

Managed Ethernet Switches With RJ45 Ports

Managed industrial Ethernet switch combines extensive network performance and securtiy features with complete IEEE
redundancy (STP/RSTP/MST) and 15 ms recovery time extended ring redundancy. Unique web customisation provides
a simplified user interface for today's applications and scalable functionality for future needs.

Managed ethernet switches with either 4, 5, 6 or 8 RJ45 ports
Connection method: RJ45
Dimensions: 54.4 x 146.4 x 125 mm
NS 35 DIN rail mounting type
IP20 protection class rating
Ambient operation temperature: -10 → 60 °C

Stock information temporarily unavailable.

BD 328.026

BD 328.026 Each (Exc. Vat)

BD 360.829

BD 360.829 Each (inc. VAT)

Phoenix Contact Ethernet Switch

BD 328.026

BD 328.026 Each (Exc. Vat)

BD 360.829

BD 360.829 Each (inc. VAT)

Phoenix Contact Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Nominal Supply Voltage

24V dc

RJ45 Ports

5

Mounting

DIN Rail

Series

FL SWITCH 3005

Country of Origin

United States

Product details

Managed Ethernet Switches With RJ45 Ports

Managed industrial Ethernet switch combines extensive network performance and securtiy features with complete IEEE
redundancy (STP/RSTP/MST) and 15 ms recovery time extended ring redundancy. Unique web customisation provides
a simplified user interface for today's applications and scalable functionality for future needs.

Managed ethernet switches with either 4, 5, 6 or 8 RJ45 ports
Connection method: RJ45
Dimensions: 54.4 x 146.4 x 125 mm
NS 35 DIN rail mounting type
IP20 protection class rating
Ambient operation temperature: -10 → 60 °C