Phoenix Contact, 3m Cat6, White RJ45 to Male RJ45, S/FTP Shielded, Terminated

RS Stock No.: 254-4823Brand: Phoenix ContactManufacturers Part No.: 2891686
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat6

Length

3m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Shielded

Sheath Colour

White

Country of Origin

Poland

Stock information temporarily unavailable.

BD 18.178

BD 18.178 Each (Exc. Vat)

BD 19.996

BD 19.996 Each (inc. VAT)

Phoenix Contact, 3m Cat6, White RJ45 to Male RJ45, S/FTP Shielded, Terminated

BD 18.178

BD 18.178 Each (Exc. Vat)

BD 19.996

BD 19.996 Each (inc. VAT)

Phoenix Contact, 3m Cat6, White RJ45 to Male RJ45, S/FTP Shielded, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LAN Category

Cat6

Length

3m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Shielded/Unshielded

Shielded

Sheath Colour

White

Country of Origin

Poland