Phoenix Contact PLC-RPT- 24DC/21-21 Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole

RS Stock No.: 801-8444Brand: Phoenix ContactManufacturers Part No.: 2900330
brand-logo

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

PLC-RPT- 24DC/21-21

Number of Poles

2

Minimum Input Voltage

20.2V

Maximum Input Voltage

24V dc

Terminal Type

Screw

Switching Voltage

250V ac/dc

Depth

14mm

Height

80mm

Length

94mm

Contact Material

Silver Alloy

Input Current

18mA

Input Voltage Range

20.2 → 33.6V dc

Turn On Time

8ms

Life

30000000Cycles

Operating Temperature Range

-40 → +60°C

Dimensions

94 x 14 x 80mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Turn Off Time

10ms

Accessory Type

Relay Module

Relay Type

Solid State Relay

Relay Switching Classification

Miniature Relay

Special Features

Degree of protection RT III

Country of Origin

Germany

Product details

Phoenix PLC-RPT Series Contact Screw Terminal

The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.

Features and Benefits

  • With the use of a v8 adapter, this relay module offers efficient connection to system cabling

  • The module offers safe isolation between the coil and contact

  • Functional plug-in bridges

  • Operating temperature range of -40 ºC to 60 ºC

What is a relay module used for?

A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.

Stock information temporarily unavailable.

BD 9.048

BD 9.048 Each (Exc. Vat)

BD 9.953

BD 9.953 Each (inc. VAT)

Phoenix Contact PLC-RPT- 24DC/21-21 Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole

BD 9.048

BD 9.048 Each (Exc. Vat)

BD 9.953

BD 9.953 Each (inc. VAT)

Phoenix Contact PLC-RPT- 24DC/21-21 Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 9.048
5 - 9BD 8.899
10+BD 8.668

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

PLC-RPT- 24DC/21-21

Number of Poles

2

Minimum Input Voltage

20.2V

Maximum Input Voltage

24V dc

Terminal Type

Screw

Switching Voltage

250V ac/dc

Depth

14mm

Height

80mm

Length

94mm

Contact Material

Silver Alloy

Input Current

18mA

Input Voltage Range

20.2 → 33.6V dc

Turn On Time

8ms

Life

30000000Cycles

Operating Temperature Range

-40 → +60°C

Dimensions

94 x 14 x 80mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Turn Off Time

10ms

Accessory Type

Relay Module

Relay Type

Solid State Relay

Relay Switching Classification

Miniature Relay

Special Features

Degree of protection RT III

Country of Origin

Germany

Product details

Phoenix PLC-RPT Series Contact Screw Terminal

The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.

Features and Benefits

  • With the use of a v8 adapter, this relay module offers efficient connection to system cabling

  • The module offers safe isolation between the coil and contact

  • Functional plug-in bridges

  • Operating temperature range of -40 ºC to 60 ºC

What is a relay module used for?

A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.