Phoenix Contact Contactron Motor Starter, 1 kW, 2.4 A

Technical Document
Specifications
Brand
Phoenix ContactPower Rating
1 kW
Range
Contactron
Overall Length
106.6mm
Overall Width
22.5mm
Overall Depth
113.7mm
Series
ELR H5-IES-SC- 24DC/500AC-2
Mounting Type
DIN Rail
Distrelec Product Id
13766405
Country of Origin
Germany
Product details
CONTACTRON '4 in 1' Hybrid Motor Starters
The ATEX approved, ELR series of Contractron 4 in 1 hybrid motor starters from Phoenix Contacts give you an alternative to the traditional mechanical contractor circuits.
The highly functional, DIN Rail mounting, reversing starter can be used where a three-phase induction motor needs to be reversed and protected.
Features and benefits:
ATEX approved (Instalation in potentially explosive areas)
Combines forward and reverse run, overload protection and emergency contactor in one module
Adjustable overload shutdown
Needs little space (only 22.5 mm wide)
Less wiring time and expense (up to 75% less wiring time compared to conventional contactors)
Easy DIN rail mounting
Wear-free fast switching
Built-in output protection
Standards:
EN 60947, EN 50178, IEC 61508, ISO 13849
PTB 07 ATEX 3145
BD 85.195
BD 85.195 Each (Exc. Vat)
BD 93.715
BD 93.715 Each (inc. VAT)
1
BD 85.195
BD 85.195 Each (Exc. Vat)
BD 93.715
BD 93.715 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactPower Rating
1 kW
Range
Contactron
Overall Length
106.6mm
Overall Width
22.5mm
Overall Depth
113.7mm
Series
ELR H5-IES-SC- 24DC/500AC-2
Mounting Type
DIN Rail
Distrelec Product Id
13766405
Country of Origin
Germany
Product details
CONTACTRON '4 in 1' Hybrid Motor Starters
The ATEX approved, ELR series of Contractron 4 in 1 hybrid motor starters from Phoenix Contacts give you an alternative to the traditional mechanical contractor circuits.
The highly functional, DIN Rail mounting, reversing starter can be used where a three-phase induction motor needs to be reversed and protected.
Features and benefits:
ATEX approved (Instalation in potentially explosive areas)
Combines forward and reverse run, overload protection and emergency contactor in one module
Adjustable overload shutdown
Needs little space (only 22.5 mm wide)
Less wiring time and expense (up to 75% less wiring time compared to conventional contactors)
Easy DIN rail mounting
Wear-free fast switching
Built-in output protection
Standards:
EN 60947, EN 50178, IEC 61508, ISO 13849
PTB 07 ATEX 3145