Phoenix Contact 3 Phase LCD Energy Meter

RS Stock No.: 801-6334Brand: Phoenix ContactManufacturers Part No.: 2901362
brand-logo
View all in Energy Meters

Technical Document

Specifications

Series

EMpro

Cutout Height

90mm

Cutout Width

72mm

Display Type

LCD

Number of Phases

3

Pulse Output

Yes

Depth

64mm

Meter Accuracy

Class 0.5 s (IEC 62053-22), Class 2 (IEC 62053-23)

Minimum Temperature

-10°C

Country of Origin

France

Product details

Phoenix Contact Energy Meter EEM-MA2xx

EMpro energy meters are efficient, network-capable and can be used to acquire and monitor the characteristic electrical data of your machines and systems.These energy meters are the ideal solution for your energy management: they can be freely extended with communication modules and special function modules, enabling your energy meters to keep pace with your growing requirements.

The EEM-MA series of energy meters measures electrical parameters in low voltage installations up to 500 V, acquisition of total harmonic oscillations

Backlighting LCD display
Direct access to measured values
User-friendly configuration
Easy integration into network structures
True RMS value measurement
RS-485 interface for 801-6325 only
Pulse output
DIN rail mounting
IP51 (front) & IP20 (back) protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 121.473

BD 121.473 Each (Exc. Vat)

BD 133.620

BD 133.620 Each (inc. VAT)

Phoenix Contact 3 Phase LCD Energy Meter

BD 121.473

BD 121.473 Each (Exc. Vat)

BD 133.620

BD 133.620 Each (inc. VAT)

Phoenix Contact 3 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 121.473
5 - 9BD 115.396
10+BD 110.006

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Series

EMpro

Cutout Height

90mm

Cutout Width

72mm

Display Type

LCD

Number of Phases

3

Pulse Output

Yes

Depth

64mm

Meter Accuracy

Class 0.5 s (IEC 62053-22), Class 2 (IEC 62053-23)

Minimum Temperature

-10°C

Country of Origin

France

Product details

Phoenix Contact Energy Meter EEM-MA2xx

EMpro energy meters are efficient, network-capable and can be used to acquire and monitor the characteristic electrical data of your machines and systems.These energy meters are the ideal solution for your energy management: they can be freely extended with communication modules and special function modules, enabling your energy meters to keep pace with your growing requirements.

The EEM-MA series of energy meters measures electrical parameters in low voltage installations up to 500 V, acquisition of total harmonic oscillations

Backlighting LCD display
Direct access to measured values
User-friendly configuration
Easy integration into network structures
True RMS value measurement
RS-485 interface for 801-6325 only
Pulse output
DIN rail mounting
IP51 (front) & IP20 (back) protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in