Phoenix Contact 2902 Series Signal Conditioner, Current Input, Voltage Output, 24V dc Supply, ATEX

RS Stock No.: 518-322Brand: Phoenix ContactManufacturers Part No.: 2902000
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Signal Conditioner

Input Signal Type

Current

Output Signal Type

Voltage

Input Range

0 → 20mA

Output Range

0 → 10V

Supply Voltage

24V dc

Hazardous Area Certification

ATEX

Series

2902

Country of Origin

Germany

Stock information temporarily unavailable.

BD 82.247

BD 82.247 Each (Exc. Vat)

BD 90.472

BD 90.472 Each (inc. VAT)

Phoenix Contact 2902 Series Signal Conditioner, Current Input, Voltage Output, 24V dc Supply, ATEX

BD 82.247

BD 82.247 Each (Exc. Vat)

BD 90.472

BD 90.472 Each (inc. VAT)

Phoenix Contact 2902 Series Signal Conditioner, Current Input, Voltage Output, 24V dc Supply, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Module Type

Signal Conditioner

Input Signal Type

Current

Output Signal Type

Voltage

Input Range

0 → 20mA

Output Range

0 → 10V

Supply Voltage

24V dc

Hazardous Area Certification

ATEX

Series

2902

Country of Origin

Germany