Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input, Current Output, 9.6 → 30V dc Supply

RS Stock No.: 849-6323Brand: Phoenix ContactManufacturers Part No.: 2902022
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Signal Conditioner

Input Signal Type

Voltage

Output Signal Type

Current

Input Range

0 → 10V dc

Output Range

0 → 20mA

Supply Voltage

9.6 → 30V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +70°C

Series

MINI MCR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

MINI Analog Pro Signal Conditioners

The Mini Analog Pro signal conditioners from Phoenix Contact are the first 6mm range with plug-in connection technology. Using the latest switching technology, applications are made quicker and easier with the signal conditioners' highly compact and visible housing, easily accessible terminal points and current measurement. Users also benefit from simple configuration via DIP switches as well as extended configuration via software or smartphone app without needing additional accessories plus supports NFC communication

Easy startup and servicing: measures signals without disconnecting current loops and optional disconnect function
Excellent signal quality
Available with extended supply voltages and operating temperatures to suit a wide range of applications
Wiring with screw connection or tool-free plug-in technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ABB 700 Series Signal Conditioner
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 80.894

BD 80.894 Each (Exc. Vat)

BD 88.983

BD 88.983 Each (inc. VAT)

Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input, Current Output, 9.6 → 30V dc Supply

BD 80.894

BD 80.894 Each (Exc. Vat)

BD 88.983

BD 88.983 Each (inc. VAT)

Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input, Current Output, 9.6 → 30V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ABB 700 Series Signal Conditioner
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Module Type

Signal Conditioner

Input Signal Type

Voltage

Output Signal Type

Current

Input Range

0 → 10V dc

Output Range

0 → 20mA

Supply Voltage

9.6 → 30V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +70°C

Series

MINI MCR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

MINI Analog Pro Signal Conditioners

The Mini Analog Pro signal conditioners from Phoenix Contact are the first 6mm range with plug-in connection technology. Using the latest switching technology, applications are made quicker and easier with the signal conditioners' highly compact and visible housing, easily accessible terminal points and current measurement. Users also benefit from simple configuration via DIP switches as well as extended configuration via software or smartphone app without needing additional accessories plus supports NFC communication

Easy startup and servicing: measures signals without disconnecting current loops and optional disconnect function
Excellent signal quality
Available with extended supply voltages and operating temperatures to suit a wide range of applications
Wiring with screw connection or tool-free plug-in technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ABB 700 Series Signal Conditioner
P.O.A.Each (Exc. Vat)