Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Series EM-CP-PP-ETH EV Charging Controller

RS Stock No.: 286-1129Brand: Phoenix ContactManufacturers Part No.: 2902802
brand-logo
View all in EV Charging Controllers

Technical Document

Specifications

Number of Digital Inputs

4

Supply Voltage

230V

Mounting Type

DIN Rail

Interface

Ethernet, USB

Series

EM-CP-PP-ETH

Country of Origin

Germany

Stock information temporarily unavailable.

BD 156.244

BD 156.244 Each (Exc. Vat)

BD 171.868

BD 171.868 Each (inc. VAT)

Phoenix Contact Series EM-CP-PP-ETH EV Charging Controller

BD 156.244

BD 156.244 Each (Exc. Vat)

BD 171.868

BD 171.868 Each (inc. VAT)

Phoenix Contact Series EM-CP-PP-ETH EV Charging Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Digital Inputs

4

Supply Voltage

230V

Mounting Type

DIN Rail

Interface

Ethernet, USB

Series

EM-CP-PP-ETH

Country of Origin

Germany