Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 2.5A

RS Stock No.: 778-2683Brand: Phoenix ContactManufacturers Part No.: 2902998Distrelec Article No.: 11049035
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

UNO POWER

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

2.5A

Power Rating

30W

Dimensions

22.5 x 90 x 84mm

Height

90mm

Width

90mm

Depth

84mm

Maximum Temperature

+70°C

Standards Met

REACH

Minimum Temperature

-25°C

Model

UNO-PS/1AC/12DC/ 30W

Efficiency

87%

Ripple And Noise

30mV Pk-Pk

MTBF

500000h

Mounting Type

DIN Rail Mount

Distrelec Product Id

11049035

Country of Origin

Vietnam

Product details

Phoenix Contact UNO Single Phase Power Supplies

The Phoenix Contact UNO PSU’s have basic functionality, making them the ideal solution for loads up to 240 W, particularly in compact control boxes thanks to their high power density and slim dimensions.
The DIN rail mounting, power supply units have a high degree of efficiency and low idling losses ensuring a high level of energy efficiency.

Features and Benefits:

• Save energy thanks to particularly low no-load losses and high efficiency
• Slim line housing in 22.5 mm, 35 mm and 55 mm designs
• Housing depth of just 84 mm
• Temperature range from -25 °C to +70 °C makes them suitable for outdoor installation
• Available in various performance classes and overall widths
• AC input: single-phase
• DC output: power up to 240 W

How do I wire a DIN rail power supply?

The UNO power supply unit's feature input and output connections that are screw connections. Simply strip 8mm from your cable and insert it either into the dedicated plus or minus ports and screw-down the M3 screw to ensure a tight connection. Give a small tug on the cable once installed to ensure it's tight.

What are DIN-rail power supplies used for?

Typically these power supplies are mounted into cabinets and are used in industrial circumstances. They can be used for automation, machinery or any project that has modules that are mounted on DIN-rails.

Stock information temporarily unavailable.

BD 31.388

BD 31.388 Each (Exc. Vat)

BD 34.527

BD 34.527 Each (inc. VAT)

Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 2.5A

BD 31.388

BD 31.388 Each (Exc. Vat)

BD 34.527

BD 34.527 Each (inc. VAT)

Phoenix Contact UNO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 2.5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

UNO POWER

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

2.5A

Power Rating

30W

Dimensions

22.5 x 90 x 84mm

Height

90mm

Width

90mm

Depth

84mm

Maximum Temperature

+70°C

Standards Met

REACH

Minimum Temperature

-25°C

Model

UNO-PS/1AC/12DC/ 30W

Efficiency

87%

Ripple And Noise

30mV Pk-Pk

MTBF

500000h

Mounting Type

DIN Rail Mount

Distrelec Product Id

11049035

Country of Origin

Vietnam

Product details

Phoenix Contact UNO Single Phase Power Supplies

The Phoenix Contact UNO PSU’s have basic functionality, making them the ideal solution for loads up to 240 W, particularly in compact control boxes thanks to their high power density and slim dimensions.
The DIN rail mounting, power supply units have a high degree of efficiency and low idling losses ensuring a high level of energy efficiency.

Features and Benefits:

• Save energy thanks to particularly low no-load losses and high efficiency
• Slim line housing in 22.5 mm, 35 mm and 55 mm designs
• Housing depth of just 84 mm
• Temperature range from -25 °C to +70 °C makes them suitable for outdoor installation
• Available in various performance classes and overall widths
• AC input: single-phase
• DC output: power up to 240 W

How do I wire a DIN rail power supply?

The UNO power supply unit's feature input and output connections that are screw connections. Simply strip 8mm from your cable and insert it either into the dedicated plus or minus ports and screw-down the M3 screw to ensure a tight connection. Give a small tug on the cable once installed to ensure it's tight.

What are DIN-rail power supplies used for?

Typically these power supplies are mounted into cabinets and are used in industrial circumstances. They can be used for automation, machinery or any project that has modules that are mounted on DIN-rails.