Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 3 x 400V ac ac Input, 24V dc dc Output, 40A Output, 960W

RS Stock No.: 134-9905Brand: Phoenix ContactManufacturers Part No.: 2903156Distrelec Article No.: 30103328
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

TRIO POWER

Type

Switched Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

2

Input Voltage

3 x 400 V ac → 500V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

40A

Power Rating

960W

Height

130mm

Width

110mm

Depth

160mm

Minimum Temperature

-25°C

Model

TRIO-PS-2G/3AC/24DC/40

Efficiency

93.3%

Ripple And Noise

50mV Pk-Pk

MTBF

>1051000 h @ 40 °C, >1730000 h @ 25 °C, >512000 h @ 60°C

Load Regulation

1%

Special Features

Dynamic Boost, Ensure Reliable Supply of All Loads, Optimally Tailored to the Stringent Requirements, Perfected For Use in Machine Building, Performs Under Challenging Ambient Conditions, Robust Electrical & Mechanical Design, Tool-Free Fast Connection Technology for Solid and Stranded Conductors with Ferrule

Maximum Temperature

+70°C

Standards Met

cUL, cUL Recognised, cULus Recognised, EAC, UL, UL Recognised

Mounting Type

DIN Rail Mount

Distrelec Product Id

30103328

Country of Origin

China

Product details

Phoenix Contact TRIO-PS Three Phase Power Supplies

The range of Trio, primary switched, three phase power supplies from Phoenix Contact have been designed for DIN rail mounting and are suitable for worldwide applications that have a range of input voltages.
The PSU has standard functionality and has adjustable output meaning that compensation can be made for long cable runs and battery charging applications.
The electrical and mechanical design of the primary switched power supply ensures that you have the reliability of all loads in the most challenging conditions.

Features and benefits:

• Three phase means a reduction in wires required
• Push-in connections
• Output Voltage: 24Vdc
• Input voltage of 3 x 320 to 575 Vac
• Operating temperature range -25 to +70°C gives maximum flexibility
• Can be used on networks where the phases become imbalanced
• Withstands up to 300Vac input
• Tool-free fast connection technology for solid and stranded conductors with ferrule
• Slim design
• High vibration and shock resistance makes the device mechanically robust
• High electric strength
• Safer and less expensive to run
• Less safety risks to employees
• Greater conductor efficiency

Typical Applications:

The 3 phase PSUs are commonly used in areas such as power hungry and high density data centres, power grids as well as other electronic applications with a load that is greater than 1000 watts.

Approvals

UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved

Stock information temporarily unavailable.

BD 252.588

BD 252.588 1 Box of 1 (Exc. Vat)

BD 277.847

BD 277.847 1 Box of 1 (inc. VAT)

Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 3 x 400V ac ac Input, 24V dc dc Output, 40A Output, 960W

BD 252.588

BD 252.588 1 Box of 1 (Exc. Vat)

BD 277.847

BD 277.847 1 Box of 1 (inc. VAT)

Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 3 x 400V ac ac Input, 24V dc dc Output, 40A Output, 960W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

TRIO POWER

Type

Switched Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Number of Outputs

2

Input Voltage

3 x 400 V ac → 500V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

40A

Power Rating

960W

Height

130mm

Width

110mm

Depth

160mm

Minimum Temperature

-25°C

Model

TRIO-PS-2G/3AC/24DC/40

Efficiency

93.3%

Ripple And Noise

50mV Pk-Pk

MTBF

>1051000 h @ 40 °C, >1730000 h @ 25 °C, >512000 h @ 60°C

Load Regulation

1%

Special Features

Dynamic Boost, Ensure Reliable Supply of All Loads, Optimally Tailored to the Stringent Requirements, Perfected For Use in Machine Building, Performs Under Challenging Ambient Conditions, Robust Electrical & Mechanical Design, Tool-Free Fast Connection Technology for Solid and Stranded Conductors with Ferrule

Maximum Temperature

+70°C

Standards Met

cUL, cUL Recognised, cULus Recognised, EAC, UL, UL Recognised

Mounting Type

DIN Rail Mount

Distrelec Product Id

30103328

Country of Origin

China

Product details

Phoenix Contact TRIO-PS Three Phase Power Supplies

The range of Trio, primary switched, three phase power supplies from Phoenix Contact have been designed for DIN rail mounting and are suitable for worldwide applications that have a range of input voltages.
The PSU has standard functionality and has adjustable output meaning that compensation can be made for long cable runs and battery charging applications.
The electrical and mechanical design of the primary switched power supply ensures that you have the reliability of all loads in the most challenging conditions.

Features and benefits:

• Three phase means a reduction in wires required
• Push-in connections
• Output Voltage: 24Vdc
• Input voltage of 3 x 320 to 575 Vac
• Operating temperature range -25 to +70°C gives maximum flexibility
• Can be used on networks where the phases become imbalanced
• Withstands up to 300Vac input
• Tool-free fast connection technology for solid and stranded conductors with ferrule
• Slim design
• High vibration and shock resistance makes the device mechanically robust
• High electric strength
• Safer and less expensive to run
• Less safety risks to employees
• Greater conductor efficiency

Typical Applications:

The 3 phase PSUs are commonly used in areas such as power hungry and high density data centres, power grids as well as other electronic applications with a load that is greater than 1000 watts.

Approvals

UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved