Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 5A

RS Stock No.: 134-9906Brand: Phoenix ContactManufacturers Part No.: 2903157Distrelec Article No.: 30103325
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

TRIO POWER

Type

Switched Mode

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

5A

Power Rating

60W

Width

115mm

Depth

115mm

Height

130mm

Special Features

Ensure Reliable Supply of All Loads, Optimally Tailored to the Stringent Requirements, Perfected For Use in Machine Building, Performs Under Challenging Ambient Conditions, Robust Electrical & Mechanical Design

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Model

TRIO-PS-2G/1AC/12DC/5/C2LPS

Efficiency

>86%

MTBF

>2900000 h @ 40 °C

Maximum Temperature

+70°C

Standards Met

cUL, cUL Recognised, cULus, EAC, IECEE CB Scheme, UL, UL Recognised

Distrelec Product Id

30103325

Country of Origin

China

Product details

Phoenix Contact TRIO Single Phase Power Supplies

The range of Trio, single phase power supplies from Phoenix Contact have been designed for DIN rail mounting and are suitable for worldwide applications that have a range of input voltages. The PSU has standard functionality and has adjustable output meaning that compensation can be made for long cable runs and battery charging applications.

The electrical and mechanical design of the primary switched power supply ensures that you have the reliability of all loads in the most challenging conditions.

Features and Benefits:

  • Can be used on networks where the phases become imbalanced

  • Withstands up to 300Vac input

  • Temperature range -25 to +70°C

  • Robust metal housing

  • High Electric strength

  • Minimize installation costs by using the third negative terminal block as a grounding terminal block

  • High MTBF (mean time between failures) of more than 500,000 hours

  • High dielectric strength of up to 300 V AC

  • Quick installation thanks to a push-in connection

  • Slim design

  • Input for AC and DC voltage

Typical applications:

Can be used worldwide in all industrial sectors due to a wide-range input and an international approval package these include motors, valves, and solenoids.

Approvals

UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved

Stock information temporarily unavailable.

BD 77.693

BD 77.693 1 Box of 1 (Exc. Vat)

BD 85.462

BD 85.462 1 Box of 1 (inc. VAT)

Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 5A

BD 77.693

BD 77.693 1 Box of 1 (Exc. Vat)

BD 85.462

BD 85.462 1 Box of 1 (inc. VAT)

Phoenix Contact TRIO POWER Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

TRIO POWER

Type

Switched Mode

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

5A

Power Rating

60W

Width

115mm

Depth

115mm

Height

130mm

Special Features

Ensure Reliable Supply of All Loads, Optimally Tailored to the Stringent Requirements, Perfected For Use in Machine Building, Performs Under Challenging Ambient Conditions, Robust Electrical & Mechanical Design

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Model

TRIO-PS-2G/1AC/12DC/5/C2LPS

Efficiency

>86%

MTBF

>2900000 h @ 40 °C

Maximum Temperature

+70°C

Standards Met

cUL, cUL Recognised, cULus, EAC, IECEE CB Scheme, UL, UL Recognised

Distrelec Product Id

30103325

Country of Origin

China

Product details

Phoenix Contact TRIO Single Phase Power Supplies

The range of Trio, single phase power supplies from Phoenix Contact have been designed for DIN rail mounting and are suitable for worldwide applications that have a range of input voltages. The PSU has standard functionality and has adjustable output meaning that compensation can be made for long cable runs and battery charging applications.

The electrical and mechanical design of the primary switched power supply ensures that you have the reliability of all loads in the most challenging conditions.

Features and Benefits:

  • Can be used on networks where the phases become imbalanced

  • Withstands up to 300Vac input

  • Temperature range -25 to +70°C

  • Robust metal housing

  • High Electric strength

  • Minimize installation costs by using the third negative terminal block as a grounding terminal block

  • High MTBF (mean time between failures) of more than 500,000 hours

  • High dielectric strength of up to 300 V AC

  • Quick installation thanks to a push-in connection

  • Slim design

  • Input for AC and DC voltage

Typical applications:

Can be used worldwide in all industrial sectors due to a wide-range input and an international approval package these include motors, valves, and solenoids.

Approvals

UL/C-UL Recognised (UL 60950), UL/C-UL Listed (UL 508) approved