Phoenix Contact Black Self Amalgamating Tape 19mm x 3m

RS Stock No.: 190-2105Brand: Phoenix ContactManufacturers Part No.: 2903182
brand-logo
View all in Self Amalgamating Tapes

Technical Document

Specifications

Backing Material

Polyisobutylene

Width

19mm

Length

3m

Thickness

0.75mm

Colour

Black

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 15.328

BD 15.328 Each (Exc. Vat)

BD 16.861

BD 16.861 Each (inc. VAT)

Phoenix Contact Black Self Amalgamating Tape 19mm x 3m

BD 15.328

BD 15.328 Each (Exc. Vat)

BD 16.861

BD 16.861 Each (inc. VAT)

Phoenix Contact Black Self Amalgamating Tape 19mm x 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Backing Material

Polyisobutylene

Width

19mm

Length

3m

Thickness

0.75mm

Colour

Black

Country of Origin

Taiwan, Province Of China