Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact RIF-1-RSC-LDP-24DC/1X21 Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

RS Stock No.: 175-0520Brand: Phoenix ContactManufacturers Part No.: 2903358
brand-logo

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

RIF-1-RSC-LDP-24DC/1X21

Number of Poles

1

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Terminal Type

Screw

Switching Voltage

250V ac/dc

Depth

75mm

Height

89mm

Length

16mm

Contact Material

Silver Alloy

Input Current

18mA

Dimensions

16 x 75 x 89mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Voltage Range

19.2 → 33.6V dc

Life

3 x 10^7 (Mechanical) cycles

Operating Temperature Range

-40 → +70°C

Relay Switching Classification

Pre-Assembled Relay Module

Standards Met

DIN EN 50178, UL 94

Special Features

IP20 Relay Base, Safe Isolation

Country of Origin

China

Product details

Phoenix Contact RIF-1-RSC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.040

BD 5.040 Each (Exc. Vat)

BD 5.544

BD 5.544 Each (inc. VAT)

Phoenix Contact RIF-1-RSC-LDP-24DC/1X21 Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

BD 5.040

BD 5.040 Each (Exc. Vat)

BD 5.544

BD 5.544 Each (inc. VAT)

Phoenix Contact RIF-1-RSC-LDP-24DC/1X21 Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

RIF-1-RSC-LDP-24DC/1X21

Number of Poles

1

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Terminal Type

Screw

Switching Voltage

250V ac/dc

Depth

75mm

Height

89mm

Length

16mm

Contact Material

Silver Alloy

Input Current

18mA

Dimensions

16 x 75 x 89mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Voltage Range

19.2 → 33.6V dc

Life

3 x 10^7 (Mechanical) cycles

Operating Temperature Range

-40 → +70°C

Relay Switching Classification

Pre-Assembled Relay Module

Standards Met

DIN EN 50178, UL 94

Special Features

IP20 Relay Base, Safe Isolation

Country of Origin

China

Product details

Phoenix Contact RIF-1-RSC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more