Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact RIF-0-RPT-12DC/ 1 Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPST, 1-Pole

RS Stock No.: 794-3765Brand: Phoenix ContactManufacturers Part No.: 2903362Distrelec Article No.: 30402032
brand-logo

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Number of Poles

1

Series

RIF-0-RPT-12DC/ 1

Maximum Input Voltage

18V dc

Minimum Input Voltage

9.6V

Switching Voltage

600V

Terminal Type

Plug In

Depth

66mm

Height

93mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

16mA

Life

20000000 (Mechanical) cycles

Operating Temperature Range

-20 → +85°C

Accessory Type

Interface Relay

Relay Type

Interface Relay

Dimensions

15 x 27.3 x 19mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Input Voltage Range

9.6 → 18V dc

Country of Origin

Czech Republic

Product details

Phoenix Contact RIF-0 Power Relay Modules

The professional range of RIFLINE complete power relays consist of a relay base with ejector and multi-layer gold contact or power contact relay.
The innovative, general purpose ice-cube relays are an excellent choice if you want to isolate, amplify or multiply signals. The universal plug-in design allows fast, easy and error free handling.

Features and Benefits

• Easy wiring due to push in connection technology
• Easy handling and extension of range
• Plug in display/suppressor module
• 1 and 2 contact options
• 5ms typical response time
• Damping diode protective circuit
• SPNO and SPDT available
• Din rail mounting
• Silver alloy contact material
• -40°C to +60°C operating temperature

Typical Applications

The Phoenix Contact RIFLINE range can offer you a solution to practically every switching application.

Stock information temporarily unavailable.

BD 5.780

BD 5.780 Each (Exc. Vat)

BD 6.358

BD 6.358 Each (inc. VAT)

Phoenix Contact RIF-0-RPT-12DC/ 1 Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPST, 1-Pole

BD 5.780

BD 5.780 Each (Exc. Vat)

BD 6.358

BD 6.358 Each (inc. VAT)

Phoenix Contact RIF-0-RPT-12DC/ 1 Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPST, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.780
5 - 9BD 5.594
10+BD 5.390

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Number of Poles

1

Series

RIF-0-RPT-12DC/ 1

Maximum Input Voltage

18V dc

Minimum Input Voltage

9.6V

Switching Voltage

600V

Terminal Type

Plug In

Depth

66mm

Height

93mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

16mA

Life

20000000 (Mechanical) cycles

Operating Temperature Range

-20 → +85°C

Accessory Type

Interface Relay

Relay Type

Interface Relay

Dimensions

15 x 27.3 x 19mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Input Voltage Range

9.6 → 18V dc

Country of Origin

Czech Republic

Product details

Phoenix Contact RIF-0 Power Relay Modules

The professional range of RIFLINE complete power relays consist of a relay base with ejector and multi-layer gold contact or power contact relay.
The innovative, general purpose ice-cube relays are an excellent choice if you want to isolate, amplify or multiply signals. The universal plug-in design allows fast, easy and error free handling.

Features and Benefits

• Easy wiring due to push in connection technology
• Easy handling and extension of range
• Plug in display/suppressor module
• 1 and 2 contact options
• 5ms typical response time
• Damping diode protective circuit
• SPNO and SPDT available
• Din rail mounting
• Silver alloy contact material
• -40°C to +60°C operating temperature

Typical Applications

The Phoenix Contact RIFLINE range can offer you a solution to practically every switching application.