Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact CONTACTRON Motor Starter, Direct Starter, 24 V dc, 3 Phase, IP20

RS Stock No.: 197-5979Brand: Phoenix ContactManufacturers Part No.: 2903922Distrelec Article No.: 30348077
brand-logo
View all in Motor Starters

Technical Document

Specifications

Range

Contactron

Motor Starter Type

Direct Starter

Voltage Rating

24 V dc

Phase

3

Current Rating

40 mA

IP Rating

IP20

Overall Length

114.5mm

Overall Width

22.5mm

Overall Depth

114mm

Mounting Type

DIN Rail

Standards Met

UL

Distrelec Product Id

30348077

Country of Origin

Germany

Stock information temporarily unavailable.

BD 66.000

BD 66.000 Each (Exc. Vat)

BD 72.600

BD 72.600 Each (inc. VAT)

Phoenix Contact CONTACTRON Motor Starter, Direct Starter, 24 V dc, 3 Phase, IP20

BD 66.000

BD 66.000 Each (Exc. Vat)

BD 72.600

BD 72.600 Each (inc. VAT)

Phoenix Contact CONTACTRON Motor Starter, Direct Starter, 24 V dc, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

Contactron

Motor Starter Type

Direct Starter

Voltage Rating

24 V dc

Phase

3

Current Rating

40 mA

IP Rating

IP20

Overall Length

114.5mm

Overall Width

22.5mm

Overall Depth

114mm

Mounting Type

DIN Rail

Standards Met

UL

Distrelec Product Id

30348077

Country of Origin

Germany