Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 110 → 250V dc ac, dc

RS Stock No.: 220-5832Brand: Phoenix ContactManufacturers Part No.: 2904603
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

QUINT POWER

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Input Voltage

100 → 240 V ac / 110 → 250V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

40A

Width

120mm

Depth

140mm

Height

130mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Model

QUINT4-PS/1AC/24DC/40

Efficiency

95.9%

Ripple And Noise

< 50mV Pk-Pk

MTBF

> 934000h

Maximum Temperature

+70°C

Standards Met

cUL, cUL Recognised, cULus, EAC, IECEE CB Scheme, UL, UL Recognised

Output Voltage Adjustment Range

24 → 29.5V

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 294.609

BD 294.609 Each (Exc. Vat)

BD 324.070

BD 324.070 Each (inc. VAT)

Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 110 → 250V dc ac, dc

BD 294.609

BD 294.609 Each (Exc. Vat)

BD 324.070

BD 324.070 Each (inc. VAT)

Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply, 100 → 240 V ac / 110 → 250V dc ac, dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

QUINT POWER

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Input Voltage

100 → 240 V ac / 110 → 250V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

40A

Width

120mm

Depth

140mm

Height

130mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Model

QUINT4-PS/1AC/24DC/40

Efficiency

95.9%

Ripple And Noise

< 50mV Pk-Pk

MTBF

> 934000h

Maximum Temperature

+70°C

Standards Met

cUL, cUL Recognised, cULus, EAC, IECEE CB Scheme, UL, UL Recognised

Output Voltage Adjustment Range

24 → 29.5V

Country of Origin

Thailand