Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact PLC-OPT Series Solid State Interface Relay, 10 mA Load, DIN Rail Mount

RS Stock No.: 212-7319Brand: Phoenix ContactManufacturers Part No.: 2904632
brand-logo
View all in Solid State Interface Relays

Technical Document

Specifications

Maximum Load Current

10 mA

Mounting Type

DIN Rail

Maximum Load Voltage

28.8 V dc

Minimum Load Voltage

19.2 V dc

Series

PLC-OPT

Range

PLC

Manufacturer Part No.

2904632

Country of Origin

Germany

Stock information temporarily unavailable.

BD 200.310

BD 20.031 Each (In a Pack of 10) (Exc. Vat)

BD 220.341

BD 22.034 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact PLC-OPT Series Solid State Interface Relay, 10 mA Load, DIN Rail Mount

BD 200.310

BD 20.031 Each (In a Pack of 10) (Exc. Vat)

BD 220.341

BD 22.034 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact PLC-OPT Series Solid State Interface Relay, 10 mA Load, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

10 mA

Mounting Type

DIN Rail

Maximum Load Voltage

28.8 V dc

Minimum Load Voltage

19.2 V dc

Series

PLC-OPT

Range

PLC

Manufacturer Part No.

2904632

Country of Origin

Germany