Phoenix Contact RAD Series PLC I/O Module for Use with Large System & Networks, Analogue, Digital, 19.2 → 30.5 V

Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
PLC I/O Module
Series
RAD
Output Type
Analogue, Digital
Number of Outputs
1 (Analogue), 1 (Digital)
For Use With
Large System & Networks
Supply Voltage
19.2 → 30.5 V dc
Output Current
500 mA
Mounting Type
DIN Rail
Application
Industrial
Maximum Operating Temperature
+70°C
Dimensions
17.5 x 99 x 114.5 mm
Hazardous Area Certification
ATEX, IECEx
Distrelec Product Id
30316843
Country of Origin
Germany
Product details
RAD Wireless Transceiver
Professional range of Radioline wireless transceivers from Phoenix Contact. These wireless transceivers are designed for easy assignment of inputs and outputs to support large systems. Radioline transmits I/O signals or serial data so therefore versatile. The wireless transceivers can be extended with I/O extension modules and all models are highly reliable and excellent quality.
Secure data transmission
Operates in the license free 868 to 900 MHz & 902 to 928 MHz ISM band
Ethernet, RS-232, RS-422 or RS-485 interfaces
Point-to-point, point-to-multipoint, and multipoint-to-point configurations
Frequency hopping spread spectrum
BD 446.570
BD 446.570 Each (Exc. Vat)
BD 491.227
BD 491.227 Each (inc. VAT)
1
BD 446.570
BD 446.570 Each (Exc. Vat)
BD 491.227
BD 491.227 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactAccessory Type
PLC I/O Module
Series
RAD
Output Type
Analogue, Digital
Number of Outputs
1 (Analogue), 1 (Digital)
For Use With
Large System & Networks
Supply Voltage
19.2 → 30.5 V dc
Output Current
500 mA
Mounting Type
DIN Rail
Application
Industrial
Maximum Operating Temperature
+70°C
Dimensions
17.5 x 99 x 114.5 mm
Hazardous Area Certification
ATEX, IECEx
Distrelec Product Id
30316843
Country of Origin
Germany
Product details
RAD Wireless Transceiver
Professional range of Radioline wireless transceivers from Phoenix Contact. These wireless transceivers are designed for easy assignment of inputs and outputs to support large systems. Radioline transmits I/O signals or serial data so therefore versatile. The wireless transceivers can be extended with I/O extension modules and all models are highly reliable and excellent quality.
Secure data transmission
Operates in the license free 868 to 900 MHz & 902 to 928 MHz ISM band
Ethernet, RS-232, RS-422 or RS-485 interfaces
Point-to-point, point-to-multipoint, and multipoint-to-point configurations
Frequency hopping spread spectrum