Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Rogowski Coil Current Transformer

RS Stock No.: 820-6720Brand: Phoenix ContactManufacturers Part No.: 2904921
brand-logo
View all in Current Transformers

Technical Document

Specifications

Transformer Type

Rogowski Coil

Overall Height

70.4mm

Overall Width

22.5mm

Overall Depth

85mm

Minimum Temperature

-20 (Measuring Transducer) °C, -30 (Measuring coil) °C

Maximum Temperature

+70 (Measuring Transducer) °C, +80 (Measuring coil) °C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Rogowski Coil Current Transformer

P.O.A.

Phoenix Contact Rogowski Coil Current Transformer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Transformer Type

Rogowski Coil

Overall Height

70.4mm

Overall Width

22.5mm

Overall Depth

85mm

Minimum Temperature

-20 (Measuring Transducer) °C, -30 (Measuring coil) °C

Maximum Temperature

+70 (Measuring Transducer) °C, +80 (Measuring coil) °C

Country of Origin

Germany