Technical Document
Specifications
Brand
Phoenix ContactTransformer Type
Rogowski Coil
Overall Height
70.4mm
Overall Width
22.5mm
Overall Depth
85mm
Minimum Temperature
-20 (Measuring Transducer) °C, -30 (Measuring coil) °C
Maximum Temperature
+70 (Measuring Transducer) °C, +80 (Measuring coil) °C
Country of Origin
Germany
You may be interested in
Phoenix Contact PACT RCP-D140 Series Rogowski Coil Current Transformer, 4000A Input, 0 → 1 A Output, 8.3mm Bore,Brand: Phoenix Contact
BD 206.499Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact Rogowski Coil Current Transformer
1
P.O.A.
Phoenix Contact Rogowski Coil Current Transformer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact PACT RCP-D140 Series Rogowski Coil Current Transformer, 4000A Input, 0 → 1 A Output, 8.3mm Bore,Brand: Phoenix Contact
BD 206.499Each (Exc. Vat)
Technical Document
Specifications
Brand
Phoenix ContactTransformer Type
Rogowski Coil
Overall Height
70.4mm
Overall Width
22.5mm
Overall Depth
85mm
Minimum Temperature
-20 (Measuring Transducer) °C, -30 (Measuring coil) °C
Maximum Temperature
+70 (Measuring Transducer) °C, +80 (Measuring coil) °C
Country of Origin
Germany
You may be interested in
Phoenix Contact PACT RCP-D140 Series Rogowski Coil Current Transformer, 4000A Input, 0 → 1 A Output, 8.3mm Bore,Brand: Phoenix Contact
BD 206.499Each (Exc. Vat)