Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact FL-PP-RJ45/RJ45-B Series Cat5 1 Port RJ45 Patch Panel 78mm Green

RS Stock No.: 241-6103Brand: Phoenix ContactManufacturers Part No.: 2904933Distrelec Article No.: 30316844
brand-logo
View all in RJ Patch Panels

Technical Document

Specifications

LAN Category

Cat5

Number Of Ports

1

Interface Type

RJ45

Rack Height

78mm

Colour

Green

Series

FL-PP-RJ45/RJ45-B

Country of Origin

Germany

Stock information temporarily unavailable.

BD 272.580

BD 27.258 Each (In a Pack of 10) (Exc. Vat)

BD 299.838

BD 29.984 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact FL-PP-RJ45/RJ45-B Series Cat5 1 Port RJ45 Patch Panel 78mm Green

BD 272.580

BD 27.258 Each (In a Pack of 10) (Exc. Vat)

BD 299.838

BD 29.984 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact FL-PP-RJ45/RJ45-B Series Cat5 1 Port RJ45 Patch Panel 78mm Green
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LAN Category

Cat5

Number Of Ports

1

Interface Type

RJ45

Rack Height

78mm

Colour

Green

Series

FL-PP-RJ45/RJ45-B

Country of Origin

Germany