Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact PSRmini PSR-MS20-1NO-1DO-24DC-SC Emergency Stop Safety Relay, 24V dc, Single Channel, 1 Safety Contacts

RS Stock No.: 893-7711Brand: Phoenix ContactManufacturers Part No.: 2904950
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

1

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Automatic

Range

PSRmini

Safety Category ISO 13849-1

1

Safety Category (ISO 13849-1)

1

SIL IEC 61508

1

SIL (IEC 61508)

1

Terminal Type

Screw

Configurable

No

Series

PSR-MS20-1NO-1DO-24DC-SC

Width

7mm

Depth

102.5mm

Length

93mm

Country of Origin

Germany

Product details

Phoenix Contact PSRmini Safety Relay

The PSRmini safety relays from Phoenix Contact are the most narrow safety relay on the market to provide proven safety thanks to force-guided contacts. The Innovative relay technology offers maximum safety and high switching loads up to 6 A.
The PSR-MS with a width of just 6 mm comes with 1 to 2 enabling paths, and the PSR-MC with a width of 12 mm comes with 2 to 3 enabling paths. They are available as a single or dual channel device suitable for monitoring emergency stops, safety doors and light curtains - as well as to control actuators.

Features and Benefits

• Compatible with all important signal transmitters and safety-relevant systems
• Screw and push-in spring connection
• Automatic reset, Automatic/Manual reset, Automatic/Manual/Monitored reset, Manual/Monitored reset options available
• Up to 70% space saved
• Easy and quick diagnosis given means shorter downtime

Approvals

CE, UL, cULus, TUV.

Standards

EN ISO 13849-1, EN 62061, IEC 61508.

Stock information temporarily unavailable.

BD 62.685

BD 62.685 Each (Exc. Vat)

BD 68.953

BD 68.953 Each (inc. VAT)

Phoenix Contact PSRmini PSR-MS20-1NO-1DO-24DC-SC Emergency Stop Safety Relay, 24V dc, Single Channel, 1 Safety Contacts

BD 62.685

BD 62.685 Each (Exc. Vat)

BD 68.953

BD 68.953 Each (inc. VAT)

Phoenix Contact PSRmini PSR-MS20-1NO-1DO-24DC-SC Emergency Stop Safety Relay, 24V dc, Single Channel, 1 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

1

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Automatic

Range

PSRmini

Safety Category ISO 13849-1

1

Safety Category (ISO 13849-1)

1

SIL IEC 61508

1

SIL (IEC 61508)

1

Terminal Type

Screw

Configurable

No

Series

PSR-MS20-1NO-1DO-24DC-SC

Width

7mm

Depth

102.5mm

Length

93mm

Country of Origin

Germany

Product details

Phoenix Contact PSRmini Safety Relay

The PSRmini safety relays from Phoenix Contact are the most narrow safety relay on the market to provide proven safety thanks to force-guided contacts. The Innovative relay technology offers maximum safety and high switching loads up to 6 A.
The PSR-MS with a width of just 6 mm comes with 1 to 2 enabling paths, and the PSR-MC with a width of 12 mm comes with 2 to 3 enabling paths. They are available as a single or dual channel device suitable for monitoring emergency stops, safety doors and light curtains - as well as to control actuators.

Features and Benefits

• Compatible with all important signal transmitters and safety-relevant systems
• Screw and push-in spring connection
• Automatic reset, Automatic/Manual reset, Automatic/Manual/Monitored reset, Manual/Monitored reset options available
• Up to 70% space saved
• Easy and quick diagnosis given means shorter downtime

Approvals

CE, UL, cULus, TUV.

Standards

EN ISO 13849-1, EN 62061, IEC 61508.