Phoenix Contact MINI MCR Series Signal Conditioner, Thermocouple Input, Current, Voltage Output, 9.6 → 30V dc

RS Stock No.: 134-8679Brand: Phoenix ContactManufacturers Part No.: 2905249
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Temperature Converter

Input Signal Type

Thermocouple

Output Signal Type

Current, Voltage

Input Range

-250 → 2500°C

Output Range

0 → 21 mA, 10 → 10.5V

Supply Voltage

9.6 → 30V dc

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +70°C

Series

MINI MCR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Termination

Push-In

Interface

Micro USB type B

Standards Met

cUL Listed, CULus, UL Listed

Country of Origin

Germany

Product details

MINI MCR - transducer for Pt100 and thermocouples

For Pt100 or thermocouples
Measurement range and output signal configurable
3-way isolation
Diagnostic LED for analysing faults
Power supply via feed terminal and mounting rail bus connector (stock no. 489-2825) possible
Screw or spring-loaded connector
Overall width 6.2 mm

Approvals

  CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 114.092

BD 114.092 Each (Exc. Vat)

BD 125.501

BD 125.501 Each (inc. VAT)

Phoenix Contact MINI MCR Series Signal Conditioner, Thermocouple Input, Current, Voltage Output, 9.6 → 30V dc

BD 114.092

BD 114.092 Each (Exc. Vat)

BD 125.501

BD 125.501 Each (inc. VAT)

Phoenix Contact MINI MCR Series Signal Conditioner, Thermocouple Input, Current, Voltage Output, 9.6 → 30V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Module Type

Temperature Converter

Input Signal Type

Thermocouple

Output Signal Type

Current, Voltage

Input Range

-250 → 2500°C

Output Range

0 → 21 mA, 10 → 10.5V

Supply Voltage

9.6 → 30V dc

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +70°C

Series

MINI MCR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Termination

Push-In

Interface

Micro USB type B

Standards Met

cUL Listed, CULus, UL Listed

Country of Origin

Germany

Product details

MINI MCR - transducer for Pt100 and thermocouples

For Pt100 or thermocouples
Measurement range and output signal configurable
3-way isolation
Diagnostic LED for analysing faults
Power supply via feed terminal and mounting rail bus connector (stock no. 489-2825) possible
Screw or spring-loaded connector
Overall width 6.2 mm

Approvals

  CE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more