Phoenix Contact 1 Phase Surge Protector, 1.8kV, DIN Rail Mount

RS Stock No.: 890-3727Brand: Phoenix ContactManufacturers Part No.: 2905466Distrelec Article No.: 30082939
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Device Type

Surge Protector

Voltage Protection Rating

1.8kV

Series

FLT-SEC-T1+T2-1S-350/25-FM

Electrical Phase

1

Mounting Style

DIN Rail

Impulse Discharge Current

100kA

Length

95.2mm

Width

71.2mm

Depth

74.5mm

Dimensions

95.2 x 71.2 x 74.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Country of Origin

Germany

Product details

Phoenix Contact SEC Lightning Arresters, DIN Rail

The SEC (Safe Energy Control) range from Phoenix Contact are type 1/2, DIN rail lightning current arresters. These arresters are designed to assist with protecting your circuits by capturing any high voltages from lightning. The FLT-SEC range is in accordance with Type1/Class I and works with 1-phase power supply networks with separate N and PE (L1, PE, N). Not to mention, these lightning surge arresters can withstand high continuous voltage of 350 V AC for 230/400 V AC networks with high voltage fluctuations.

The units are designed to be mounted onto a DIN rail and provide a proofing surge protection for all your electrical device and equipment.

Features and benefits:

  • Spark gap has no line follow current

  • Free of leakage current, suitable for use in the pre-meter area

  • High continuous voltage of 350 V AC for 230/400 V AC networks with high voltage fluctuations

  • Pluggable

  • Low voltage protection level of 1.5 kV

  • Optical, mechanical status indicator

  • With floating remote indication contact

  • Plugs can be checked with CHECKMASTER 2

  • DIN Rail mounted for safety, convenience and easy accessibility.

When to use lightning arresters?

Lightning arresters are designed to prevent lightning or high surges ruin your valued equipment. The SEC range is highly versatile and can be used in protecting the likes of:

  • Energy supplies

  • Building installation equipment

  • Telecommunications

  • Wind power

  • Machine-building

  • Datacenters

Complete Line:

The SEC series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

Industrial Circuit Protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 284.938

BD 284.938 Each (Exc. Vat)

BD 313.432

BD 313.432 Each (inc. VAT)

Phoenix Contact 1 Phase Surge Protector, 1.8kV, DIN Rail Mount

BD 284.938

BD 284.938 Each (Exc. Vat)

BD 313.432

BD 313.432 Each (inc. VAT)

Phoenix Contact 1 Phase Surge Protector, 1.8kV, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Device Type

Surge Protector

Voltage Protection Rating

1.8kV

Series

FLT-SEC-T1+T2-1S-350/25-FM

Electrical Phase

1

Mounting Style

DIN Rail

Impulse Discharge Current

100kA

Length

95.2mm

Width

71.2mm

Depth

74.5mm

Dimensions

95.2 x 71.2 x 74.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Country of Origin

Germany

Product details

Phoenix Contact SEC Lightning Arresters, DIN Rail

The SEC (Safe Energy Control) range from Phoenix Contact are type 1/2, DIN rail lightning current arresters. These arresters are designed to assist with protecting your circuits by capturing any high voltages from lightning. The FLT-SEC range is in accordance with Type1/Class I and works with 1-phase power supply networks with separate N and PE (L1, PE, N). Not to mention, these lightning surge arresters can withstand high continuous voltage of 350 V AC for 230/400 V AC networks with high voltage fluctuations.

The units are designed to be mounted onto a DIN rail and provide a proofing surge protection for all your electrical device and equipment.

Features and benefits:

  • Spark gap has no line follow current

  • Free of leakage current, suitable for use in the pre-meter area

  • High continuous voltage of 350 V AC for 230/400 V AC networks with high voltage fluctuations

  • Pluggable

  • Low voltage protection level of 1.5 kV

  • Optical, mechanical status indicator

  • With floating remote indication contact

  • Plugs can be checked with CHECKMASTER 2

  • DIN Rail mounted for safety, convenience and easy accessibility.

When to use lightning arresters?

Lightning arresters are designed to prevent lightning or high surges ruin your valued equipment. The SEC range is highly versatile and can be used in protecting the likes of:

  • Energy supplies

  • Building installation equipment

  • Telecommunications

  • Wind power

  • Machine-building

  • Datacenters

Complete Line:

The SEC series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.

Industrial Circuit Protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more