Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact ST-OV2 Series Solid State Relay, 5 A Load, Plug In, 30 Vdc Load, 28.8 Vdc Control

RS Stock No.: 282-5139Brand: Phoenix ContactManufacturers Part No.: ST-OV2- 24DC/ 24DC/5
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

5 A

Mounting Type

Plug In

Maximum Load Voltage

30 Vdc

Minimum Load Voltage

3 Vdc

Maximum Control Voltage

28.8 Vdc

Minimum Control Voltage

19.2 Vdc

Series

ST-OV2

Country of Origin

Germany

Stock information temporarily unavailable.

BD 428.835

BD 42.884 Each (In a Pack of 10) (Exc. Vat)

BD 471.719

BD 47.172 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact ST-OV2 Series Solid State Relay, 5 A Load, Plug In, 30 Vdc Load, 28.8 Vdc Control

BD 428.835

BD 42.884 Each (In a Pack of 10) (Exc. Vat)

BD 471.719

BD 47.172 Each (In a Pack of 10) (inc. VAT)

Phoenix Contact ST-OV2 Series Solid State Relay, 5 A Load, Plug In, 30 Vdc Load, 28.8 Vdc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Load Current

5 A

Mounting Type

Plug In

Maximum Load Voltage

30 Vdc

Minimum Load Voltage

3 Vdc

Maximum Control Voltage

28.8 Vdc

Minimum Control Voltage

19.2 Vdc

Series

ST-OV2

Country of Origin

Germany