Technical Document
Specifications
Brand
Phoenix ContactMotor Starter Type
DOL
Voltage Rating
500 V ac
Phase
3
Current Rating
9 A
IP Rating
IP20
Country of Origin
Germany
Stock information temporarily unavailable.
BD 75.911
BD 75.911 Each (Exc. Vat)
BD 83.502
BD 83.502 Each (inc. VAT)
Phoenix Contact Motor Starter, DOL, 500 V ac, 3 Phase, IP20
1
BD 75.911
BD 75.911 Each (Exc. Vat)
BD 83.502
BD 83.502 Each (inc. VAT)
Phoenix Contact Motor Starter, DOL, 500 V ac, 3 Phase, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactMotor Starter Type
DOL
Voltage Rating
500 V ac
Phase
3
Current Rating
9 A
IP Rating
IP20
Country of Origin
Germany