Phoenix Contact MACX MCR Series Signal Conditioner, Voltage Input, Current, Voltage Output, 24V dc Supply

RS Stock No.: 171-7041Brand: Phoenix ContactManufacturers Part No.: 2906239Distrelec Article No.: 30348081
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Voltage Transducer

Input Signal Type

Voltage

Output Signal Type

Current, Voltage

Input Range

0 → 550V ac

Output Range

0 → 10 V, 0 → 20mA

Supply Voltage

24V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +60°C

Series

MACX MCR

Maximum Operating Temperature

+60°C

Termination

Screw

Minimum Operating Temperature

-25°C

Signal Conditioner Function

Isolation

Standards Met

EAC

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 227.606

BD 227.606 Each (Exc. Vat)

BD 250.367

BD 250.367 Each (inc. VAT)

Phoenix Contact MACX MCR Series Signal Conditioner, Voltage Input, Current, Voltage Output, 24V dc Supply

BD 227.606

BD 227.606 Each (Exc. Vat)

BD 250.367

BD 250.367 Each (inc. VAT)

Phoenix Contact MACX MCR Series Signal Conditioner, Voltage Input, Current, Voltage Output, 24V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Module Type

Voltage Transducer

Input Signal Type

Voltage

Output Signal Type

Current, Voltage

Input Range

0 → 550V ac

Output Range

0 → 10 V, 0 → 20mA

Supply Voltage

24V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +60°C

Series

MACX MCR

Maximum Operating Temperature

+60°C

Termination

Screw

Minimum Operating Temperature

-25°C

Signal Conditioner Function

Isolation

Standards Met

EAC

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more