Technical Document
Specifications
Brand
Phoenix ContactSuppressor Type
Surge Protection Device
Maximum Voltage Rating
30 V dc
Mounting Type
DIN Rail
Maximum Surge Current
10kA
Series
TTC-6-1X2-24DC-PT
Length
69.5mm
Depth
6.2mm
Height
105.8mm
Dimensions
69.5 x 6.2 x 105.8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
Phoenix Contact Surge Protection
A professional range of Phoenix Surge Protection Devices. These surge protection devices come with a mixture of Fine, Medium and Coarse surge protection. They also come with a mixture of integrated status indicators with floating signal circuit and grounded reference potential. All products are highly reliable and of excellent quality.
Features and Benefits
- 6 mm overall width
- Push in connection technology
- Integrated status indicator without auxiliary energy and option of remote signalling
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
BD 43.109
BD 43.109 Each (Exc. Vat)
BD 47.420
BD 47.420 Each (inc. VAT)
1
BD 43.109
BD 43.109 Each (Exc. Vat)
BD 47.420
BD 47.420 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 43.109 |
10 - 24 | BD 39.660 |
25 - 49 | BD 38.412 |
50 - 99 | BD 36.966 |
100+ | BD 35.618 |
Technical Document
Specifications
Brand
Phoenix ContactSuppressor Type
Surge Protection Device
Maximum Voltage Rating
30 V dc
Mounting Type
DIN Rail
Maximum Surge Current
10kA
Series
TTC-6-1X2-24DC-PT
Length
69.5mm
Depth
6.2mm
Height
105.8mm
Dimensions
69.5 x 6.2 x 105.8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
Phoenix Contact Surge Protection
A professional range of Phoenix Surge Protection Devices. These surge protection devices come with a mixture of Fine, Medium and Coarse surge protection. They also come with a mixture of integrated status indicators with floating signal circuit and grounded reference potential. All products are highly reliable and of excellent quality.
Features and Benefits
- 6 mm overall width
- Push in connection technology
- Integrated status indicator without auxiliary energy and option of remote signalling
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.