Phoenix Contact, TTC-6-2X1-24DC-PT Surge Protector 30 V dc Maximum Voltage Rating 10kA Maximum Surge Current Surge

RS Stock No.: 135-7137Brand: Phoenix ContactManufacturers Part No.: 2906805Distrelec Article No.: 30310607
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Suppressor Type

Surge Protection Device

Maximum Voltage Rating

30 V dc

Mounting Type

DIN Rail

Maximum Surge Current

10kA

Series

TTC-6-2X1-24DC-PT

Length

69.5mm

Depth

6.2mm

Height

105.8mm

Dimensions

69.5 x 6.2 x 105.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Distrelec Product Id

30310607

Country of Origin

Germany

Product details

Phoenix Contact Surge Protection

A professional range of Phoenix Surge Protection Devices. These surge protection devices come with a mixture of Fine, Medium and Coarse surge protection. They also come with a mixture of integrated status indicators with floating signal circuit and grounded reference potential. All products are highly reliable and of excellent quality.

Features and Benefits

- 6 mm overall width
- Push in connection technology
- Integrated status indicator without auxiliary energy and option of remote signalling

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Stock information temporarily unavailable.

BD 43.109

BD 43.109 Each (Exc. Vat)

BD 47.420

BD 47.420 Each (inc. VAT)

Phoenix Contact, TTC-6-2X1-24DC-PT Surge Protector 30 V dc Maximum Voltage Rating 10kA Maximum Surge Current Surge

BD 43.109

BD 43.109 Each (Exc. Vat)

BD 47.420

BD 47.420 Each (inc. VAT)

Phoenix Contact, TTC-6-2X1-24DC-PT Surge Protector 30 V dc Maximum Voltage Rating 10kA Maximum Surge Current Surge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 43.109
10 - 24BD 39.660
25 - 49BD 38.412
50 - 99BD 36.998
100+BD 35.651

Technical Document

Specifications

Suppressor Type

Surge Protection Device

Maximum Voltage Rating

30 V dc

Mounting Type

DIN Rail

Maximum Surge Current

10kA

Series

TTC-6-2X1-24DC-PT

Length

69.5mm

Depth

6.2mm

Height

105.8mm

Dimensions

69.5 x 6.2 x 105.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Distrelec Product Id

30310607

Country of Origin

Germany

Product details

Phoenix Contact Surge Protection

A professional range of Phoenix Surge Protection Devices. These surge protection devices come with a mixture of Fine, Medium and Coarse surge protection. They also come with a mixture of integrated status indicators with floating signal circuit and grounded reference potential. All products are highly reliable and of excellent quality.

Features and Benefits

- 6 mm overall width
- Push in connection technology
- Integrated status indicator without auxiliary energy and option of remote signalling

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.