Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (1.12kW), QUINT4
RS Stock No.: 180-5510Brand: Phoenix ContactManufacturers Part No.: 2907080Distrelec Article No.: 30309518

Technical Document
Specifications
Brand
Phoenix ContactModel
QUINT4
Power Rating
1.12kW
Output Voltage
18 → 32V dc
Input Voltage
18 → 30V dc
Mounting Type
DIN Rail
Network Compatibility
EtherNet/IP
Type
UPS
Current Rating
51.2A
Length
47mm
Width
125mm
Depth
130mm
Country of Origin
China
Stock information temporarily unavailable.
BD 400.526
BD 400.526 Each (Exc. Vat)
BD 440.579
BD 440.579 Each (inc. VAT)
Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (1.12kW), QUINT4
1
BD 400.526
BD 400.526 Each (Exc. Vat)
BD 440.579
BD 440.579 Each (inc. VAT)
Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (1.12kW), QUINT4
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactModel
QUINT4
Power Rating
1.12kW
Output Voltage
18 → 32V dc
Input Voltage
18 → 30V dc
Mounting Type
DIN Rail
Network Compatibility
EtherNet/IP
Type
UPS
Current Rating
51.2A
Length
47mm
Width
125mm
Depth
130mm
Country of Origin
China