Technical Document
Specifications
Brand
Phoenix ContactCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Series
PLC-RSC- 24DC/21AU/MS
Minimum Input Voltage
24V dc
Maximum Input Voltage
24V dc
Terminal Type
Screw
Depth
6.2mm
Height
80mm
Length
94mm
Contact Material
Gold Plated
Input Current
15.3mA
Dimensions
94 x 80 x 6.2mm
Maximum Operating Temperature
+60°C
Operating Temperature Range
-40 → +60°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
BD 9.048
BD 9.048 Each (Exc. Vat)
BD 9.953
BD 9.953 Each (inc. VAT)
1
BD 9.048
BD 9.048 Each (Exc. Vat)
BD 9.953
BD 9.953 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Number of Poles
1
Series
PLC-RSC- 24DC/21AU/MS
Minimum Input Voltage
24V dc
Maximum Input Voltage
24V dc
Terminal Type
Screw
Depth
6.2mm
Height
80mm
Length
94mm
Contact Material
Gold Plated
Input Current
15.3mA
Dimensions
94 x 80 x 6.2mm
Maximum Operating Temperature
+60°C
Operating Temperature Range
-40 → +60°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany