Phoenix Contact PLC-RPT- 24UC/21/MS Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole

RS Stock No.: 134-8720Brand: Phoenix ContactManufacturers Part No.: 2909668
brand-logo

Technical Document

Specifications

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

PLC-RPT- 24UC/21/MS

Number of Poles

1

Maximum Input Voltage

24V ac/dc

Minimum Input Voltage

24V ac/dc

Terminal Type

Push In

Depth

6.2mm

Height

80mm

Length

94mm

Contact Material

Silver Alloy

Input Current

15.3mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Dimensions

94 x 80 x 6.2mm

Operating Temperature Range

-40 → +60°C

Country of Origin

Germany

Product details

Phoenix PLC-RPT Series Push In Contact

The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.

Features and Benefits

  • With the use of a v8 adapter, this relay module offers efficient connection to system cabling

  • The module offers safe isolation between the coil and contact

  • Functional plug-in bridges

  • Operating temperature range of -40 ºC to 60 ºC

What is a relay module used for?

A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 13.206

BD 13.206 Each (Exc. Vat)

BD 14.527

BD 14.527 Each (inc. VAT)

Phoenix Contact PLC-RPT- 24UC/21/MS Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole

BD 13.206

BD 13.206 Each (Exc. Vat)

BD 14.527

BD 14.527 Each (inc. VAT)

Phoenix Contact PLC-RPT- 24UC/21/MS Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

PLC-RPT- 24UC/21/MS

Number of Poles

1

Maximum Input Voltage

24V ac/dc

Minimum Input Voltage

24V ac/dc

Terminal Type

Push In

Depth

6.2mm

Height

80mm

Length

94mm

Contact Material

Silver Alloy

Input Current

15.3mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Dimensions

94 x 80 x 6.2mm

Operating Temperature Range

-40 → +60°C

Country of Origin

Germany

Product details

Phoenix PLC-RPT Series Push In Contact

The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.

Features and Benefits

  • With the use of a v8 adapter, this relay module offers efficient connection to system cabling

  • The module offers safe isolation between the coil and contact

  • Functional plug-in bridges

  • Operating temperature range of -40 ºC to 60 ºC

What is a relay module used for?

A relay is a switch that can be turned on and off, determining whether the current can pass through. Relay modules are used to control and protect against emergency conditions in applications such as modern power, large radio-electronic, electrophysical and X-ray installations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more